Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7055/19 YL001Copy
Manufacturer Standard Lead Time20 weeks
Order Code1619520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$386.870 (S$421.6883) |
| 5+ | S$367.790 (S$400.8911) |
| 10+ | S$354.260 (S$386.1434) |
| 25+ | S$347.180 (S$378.4262) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
S$386.87 (S$421.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7055/19 YL001Copy
Manufacturer Standard Lead Time20 weeks
Order Code1619520
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
No. of Max Strands x Strand Size19 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
Conductor Area CSA0.38mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.32mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 0.16mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Jacket Colour
Yellow
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
150V
External Diameter
1.32mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
