Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB954804 GE321
Order Code2894201
Product RangePro-Tekt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,945.510 (S$4,300.6059) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$3,945.51 (S$4,300.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB954804 GE321
Order Code2894201
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores80Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter16.87mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
16.87mm
Product Range
Pro-Tekt Series
No. of Cores
80Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27.23