Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/16 GR001.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4814649
Product RangeFIT 221 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$435.870 (S$475.0983) |
| 5+ | S$414.080 (S$451.3472) |
| 10+ | S$392.270 (S$427.5743) |
| 25+ | S$384.430 (S$419.0287) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$435.87 (S$475.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/16 GR001.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4814649
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourGreen
Length - Imperial1000ft
Length - Metric305m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.79mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
1000ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Green
Length - Metric
305m
I.D. Recovered Max - Metric
0.79mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
