Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | FIT CLEAR-1/8Copy |
| Order Code | 1515208 |
| Product Range | FIT CLEAR Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | FIT CLEAR-1/8Copy |
| Order Code | 1515208 |
| Product Range | FIT CLEAR Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.125" |
| I.D. Supplied - Metric | 3.2mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 100ft |
| Length - Metric | 30.5m |
| I.D. Recovered Max - Imperial | 0.062" |
| I.D. Recovered Max - Metric | 1.6mm |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| Product Range | FIT CLEAR Series |
Alternatives for FIT CLEAR-1/8
1 Product Found
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 3.2mm |
| Length - Imperial | 100ft |
| I.D. Recovered Max - Imperial | 0.062" |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| I.D. Supplied - Imperial | 0.125" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 30.5m |
| I.D. Recovered Max - Metric | 1.6mm |
| Product Range | FIT CLEAR Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |
