Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | M13310 SL005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4209232 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$293.750 (S$320.1875) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
S$293.75 (S$320.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | M13310 SL005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4209232 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 10Core |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.35mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30m |
| Jacket Colour | Slate |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.71mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Slate |
| Conductor Material | Tinned Copper |
| External Diameter | 6.71mm |
| Product Range | - |
| No. of Cores | 10Core |
|---|---|
| Conductor Area CSA | 0.35mm² |
| Reel Length (Metric) | 30m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.0035 |
