Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC12E1224402Copy
Order Code1520810
Product RangeEC12E Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E1224402Copy
Order Code1520810
Product RangeEC12E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC12E Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Slotted End
Shaft Length14mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC12E Series
Rotational Life Cycles
30000
Shaft Type
D Type Slotted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
14mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
