Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSRGAR10100
Order Code2065084
Product RangeSRGA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSRGAR10100
Order Code2065084
Product RangeSRGA Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution13PPR
No. of Detents0 Detents
OrientationVertical
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeSRGA Series
Rotational Speed Max-
Rotational Life Cycles10000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter5mm
Supply Voltage Min-
Supply Voltage Max12V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
13PPR
Orientation
Vertical
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
Encoder Type
Absolute
No. of Detents
0 Detents
Encoder Output
Gray Code
Product Range
SRGA Series
Rotational Life Cycles
10000
Shaft Type
Hollow Shaft
Shaft Diameter
5mm
Supply Voltage Max
12V
Operating Temperature Max
60°C
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00251
