Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALTERA |
|---|---|
| Manufacturer Part No | EP3C120F484C8NCopy |
| Order Code | 1635079 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ALTERA |
|---|---|
| Manufacturer Part No | EP3C120F484C8NCopy |
| Order Code | 1635079 |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | - |
| IC Case / Package | BGA |
| No. of Pins | 484Pins |
| Speed Grade | 8 |
| No.of User I/Os | 283I/O's |
| Process Technology | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
| Core Supply Voltage Max | 1.25V |
| Core Supply Voltage Min | 1.15V |
| FPGA Family | Cyclone III |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | BGA |
| No. of I/O's | 283I/O's |
| Operating Frequency Max | 402MHz |
| Total RAM Bits | 3981312Kbit |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | BGA |
| Speed Grade | 8 |
| Process Technology | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Core Supply Voltage Max | 1.25V |
| FPGA Family | Cyclone III |
| Logic Case Style | BGA |
| Operating Frequency Max | 402MHz |
| No. of Logic Cells | - |
|---|---|
| No. of Pins | 484Pins |
| No.of User I/Os | 283I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Core Supply Voltage Min | 1.15V |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 283I/O's |
| Total RAM Bits | 3981312Kbit |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.d |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0071 |
