Print Page
XC4VLX40-10FF668C
FPGA, Virtex-4, 448 I/O's, 41472 Logic Cells, 10 Speed Grade, 0 °C to 85 °C, FCBGA-668
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC4VLX40-10FF668CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5117512 |
| Product Range | Virtex-4 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,411.650 (S$1,538.6985) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,411.65 (S$1,538.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC4VLX40-10FF668CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5117512 |
| Product Range | Virtex-4 Series |
| Technical Datasheet | |
| FPGA Type | - |
| No. of Logic Cells | 41472Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 668Pins |
| Speed Grade | 10 |
| No.of User I/Os | 448I/O's |
| Process Technology | 90nm (CMOS) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | Virtex-4 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| FPGA Type | - |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 10 |
| Process Technology | 90nm (CMOS) |
| Operating Temperature Min | 0°C |
| Product Range | Virtex-4 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Logic Cells | 41472Logic Cells |
|---|---|
| No. of Pins | 668Pins |
| No.of User I/Os | 448I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.d |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
