Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCSU200P-2SBVA1024ECopy
Manufacturer Standard Lead Time15 weeks
Order Code5074297
Product RangeSpartan UltraScale+ Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$822.290 (S$896.2961) |
Price for:Each
Minimum: 1
Multiple: 1
S$822.29 (S$896.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCSU200P-2SBVA1024ECopy
Manufacturer Standard Lead Time15 weeks
Order Code5074297
Product RangeSpartan UltraScale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells218400Logic Cells
IC Case / PackageFCBGA
No. of Pins1024Pins
Speed Grade2
No.of User I/Os572I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeSpartan UltraScale+ Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
16nm
Operating Temperature Min
0°C
Product Range
Spartan UltraScale+ Series
SVHC
No SVHC (15-Jan-2018)
No. of Logic Cells
218400Logic Cells
No. of Pins
1024Pins
No.of User I/Os
572I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
