Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCVU37P-2FSVH2892EES9830
Order Code3132151
Product RangeVirtex UltraScale+ XCVU37P
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$125,984.200 (S$137,322.778) |
Price for:Each
Minimum: 1
Multiple: 1
S$125,984.20 (S$137,322.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU37P-2FSVH2892EES9830
Order Code3132151
Product RangeVirtex UltraScale+ XCVU37P
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
No. of Logic Cells2851800Logic Cells
IC Case / PackageFCBGA
No. of Pins2892Pins
No.of User I/Os624I/O's
Product RangeVirtex UltraScale+ XCVU37P
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyVirtex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's624I/O's
No. of Logic Blocks2851800
No. of Macrocells2851800Macrocells
No. of Speed Grades2
Operating Frequency Max775MHz
Total RAM Bits72601.6Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
No. of Logic Cells
2851800Logic Cells
No. of Pins
2892Pins
Product Range
Virtex UltraScale+ XCVU37P
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of I/O's
624I/O's
No. of Macrocells
2851800Macrocells
Operating Frequency Max
775MHz
IC Case / Package
FCBGA
No.of User I/Os
624I/O's
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Virtex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
2851800
No. of Speed Grades
2
Total RAM Bits
72601.6Kbit
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001