Print Page
XCZU11EG-2FFVC1156I
MPSoC, 1.5GHz, Quad ARM Cortex-A53, Dual ARM Cortex-R5F, -40°C to 100°C, FCBGA-1156
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCZU11EG-2FFVC1156ICopy
Order Code5117656
Product RangeZynq Family UltraScale+ EG Series MPSoCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11,508.130 (S$12,543.8617) |
Price for:Each
Minimum: 1
Multiple: 1
S$11,508.13 (S$12,543.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCZU11EG-2FFVC1156ICopy
Order Code5117656
Product RangeZynq Family UltraScale+ EG Series MPSoCs
Technical Datasheet
Product RangeZynq Family UltraScale+ EG Series MPSoCs
CPU Speed1.5GHz
Core ArchitectureARM Cortex-A53, ARM Cortex-R5F
MPU Case StyleFCBGA
No. of Pins1156Pins
MPU FamilyZynq
MPU SeriesUltraScale+ EG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Zynq Family UltraScale+ EG Series MPSoCs
Core Architecture
ARM Cortex-A53, ARM Cortex-R5F
No. of Pins
1156Pins
MPU Series
UltraScale+ EG
CPU Speed
1.5GHz
MPU Case Style
FCBGA
MPU Family
Zynq
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
