Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-50NS20020005Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860641
Product RangeWG-50NS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.410 (S$40.7769) |
| 5+ | S$35.940 (S$39.1746) |
| 10+ | S$34.470 (S$37.5723) |
| 20+ | S$32.260 (S$35.1634) |
| 50+ | S$30.540 (S$33.2886) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.41 (S$40.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-50NS20020005Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860641
Product RangeWG-50NS Series
Technical Datasheet
Thickness0.5mm
Conductive Material-
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity10.1ohm-m
External Length200mm
External Width200mm
Product RangeWG-50NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
5W/m.K
Volume Resistivity
10.1ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-50NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
