Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020030
Order Code4860644
Product RangeWG-60NS Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$190.880 (S$208.0592) |
| 5+ | S$183.250 (S$199.7425) |
| 10+ | S$174.630 (S$190.3467) |
Price for:Each
Minimum: 1
Multiple: 1
S$190.88 (S$208.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020030
Order Code4860644
Product RangeWG-60NS Series
Technical Datasheet
Thickness3mm
Conductive Material-
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity-
External Length200mm
External Width200mm
Product RangeWG-60NS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
3mm
Thermal Conductivity
6W/m.K
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-60NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399