Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS20-30CCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860665
Product RangeWTP NS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.180 (S$45.9762) |
| 5+ | S$40.570 (S$44.2213) |
| 10+ | S$38.950 (S$42.4555) |
| 20+ | S$35.300 (S$38.477) |
| 50+ | S$31.640 (S$34.4876) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.18 (S$45.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS20-30CCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860665
Product RangeWTP NS Series
Technical Datasheet
Thermal Conductivity2W/m.K
Conductive MaterialNon-Silicone
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeWTP NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
2W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
-
Product Range
WTP NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
