Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS30-30CC
Order Code4860666
Product RangeWTP NS Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.430 (S$42.9787) |
| 5+ | S$36.840 (S$40.1556) |
| 10+ | S$34.820 (S$37.9538) |
| 20+ | S$33.970 (S$37.0273) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.43 (S$42.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS30-30CC
Order Code4860666
Product RangeWTP NS Series
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeWTP NS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
WTP NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12