Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1102135-7Copy
Order Code131817
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1102135-7Copy
Order Code131817
Technical Datasheet
Accessory TypeHood
For Use WithHTS Heavy Duty Connectors
Connector Shell Size5
Cable Exit Angle90°
Product Range-
Product Overview
The 1-1102135-7 is a Rectangular Connector Hood made of die-cast aluminium. This hood features cable adapter, side entry style and side clip housing bottom locking device location. It is suitable for HTS heavy duty connectors.
- PG16 Thread size
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
5
Product Range
-
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
90°
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
