Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1634218-2
Order Code5081932
Product RangeAMPLIMITE HD-20
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1634218-2
Order Code5081932
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2018)
Alternatives for 1-1634218-2
3 Products Found
Product Overview
The 1-1634218-2 is a 9-position 2-row 1-shell size vertical preloaded PCB D-sub Connector with 15µinch gold-plated brass contacts and black UL94V-0 rated thermoplastic housing. This plug supports through-hole PCB mounting style, boardlocks PCB mount retention and screw mating retention.
- Full metal shell
- Grounding indents
- With PCB mount retention and mating connector lock
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2018)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
