Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634222-2
Order Code5082018
Product RangeAMPLIMITE HD-20
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634222-2
Order Code5082018
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Alternatives for 1-1634222-2
4 Products Found
Product Overview
The 1-1634222-2 is a 9-position vertical PCB D-sub Connector with 15µinch gold-plated phosphor bronze contacts and black UL94V-0 rated thermoplastic housing.
- 3A Current rating
- 250VDC Voltage rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577