Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1634224-2
Order Code5082031
Product RangeAMPLIMITE HD-20
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1634224-2
Order Code5082031
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1-1634224-2
1 Product Found
Product Overview
The 1-1634224-2 is a 25-way 2-row Straight PCB D-sub Socket Connector with gold-plated phosphor bronze contacts, a nickel-plated brass boardlock and 4-40 UNC threaded inserts. This Amplimite HD20 series connector comes with a nickel-plated steel shell, black thermoplastic housing and grounding straps.
- Designed especially for high density packages
- UL94V-0 Flammability rating
- 3A Current rating
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
