Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480345-0 .Copy
Order Code1753964
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480345-0 .Copy
Order Code1753964
Technical Datasheet
Product Range-
No. of Positions8Ways
Pitch Spacing4.95mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (07-Jul-2017)
Alternatives for 1-480345-0 .
1 Product Found
Product Overview
Applications
Commercial
Technical Specifications
Product Range
-
No. of Positions
8Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.95mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
