Print Page
2029104-2
Pin Header, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle, Micro MATE-N-LOK
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2029104-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3797850 |
| Product Range | Micro MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
114 In Stock
Need more?
114 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.390 (S$1.5151) |
| 10+ | S$1.180 (S$1.2862) |
| 100+ | S$1.010 (S$1.1009) |
| 500+ | S$0.994 (S$1.0835) |
| 1000+ | S$0.993 (S$1.0824) |
| 2500+ | S$0.992 (S$1.0813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.39 (S$1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2029104-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3797850 |
| Product Range | Micro MATE-N-LOK |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro MATE-N-LOK |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Micro MATE-N-LOK |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
