Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1634224-2
Order Code5082079
Product RangeAMPLIMITE HD-20
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1634224-2
Order Code5082079
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (27-Jun-2018)
Alternatives for 3-1634224-2
1 Product Found
Product Overview
The 3-1634224-2 is a 25-position standard D-sub Socket with gold-plated phosphor bronze contacts and tin-plated steel shell and thermoplastic black (UL94V-0) housing. Solder contact termination. 4-40 Female screw locks.
- 3A Current rating
- 1000MΩ Insulation resistance
- 500VDC/2 minutes Dielectric voltage
- Straight PCB mounting
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DB
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2018)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
