Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5227755-3Copy |
| Order Code | 1787348 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5227755-3Copy |
| Order Code | 1787348 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Silver Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Panel Mount |
| SVHC | To Be Advised |
Alternatives for 5227755-3
2 Products Found
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Silver Plated Contacts |
| Connector Mounting | Panel Mount |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 4GHz |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007648 |
