Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No531230-4..Copy
Order Code1557067
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No531230-4..Copy
Order Code1557067
Technical Datasheet
Accessory TypeShunt
No. of Positions2Ways
Pitch Spacing5.08mm
Product Range-
Alternatives for 531230-4..
1 Product Found
Technical Specifications
Accessory Type
Shunt
Pitch Spacing
5.08mm
No. of Positions
2Ways
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
