Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The 5748394-5 is a 62-way 3-row Right Angle PCB D-sub Receptacle with tin-plated brass boardlock, nickel-plated brass threaded inserts and gold-plated phosphor bronze contacts. This HD-22 series connector comes with nickel-plated steel shell, flame retardant thermoplastic housing and through hole mount.
- Front metal shell design compatible with full metal-shell connectors
- Contacts available in platings to satisfy different applications
- UL94V-0 Flammability rating
Applications
Industrial
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751