Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749767-1...
Order Code1556931
Product RangeAmplimite HD-22
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749767-1...
Order Code1556931
Product RangeAmplimite HD-22
Technical Datasheet
Product RangeAmplimite HD-22
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Alternatives for 5749767-1...
6 Products Found
Technical Specifications
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
Amplimite HD-22
D Sub Shell Size
DE
Contact Material
Copper
Connector Body Material
Metal Body
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002