Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749767-1
Order Code1654001
Technical Datasheet
Contact Termination TypeSolder
Alternatives for 5749767-1
7 Products Found
Product Overview
The 5749767-1 is a 15-position 3-row standard right angle D-sub Plug with 30μinch gold-plated phosphor bronze contacts, UL94V-0-rated black PBT housing and 4-40 brass inserts mounting hardware. The HD-22 series D-sub connector has nickel-plated steel shell, tin-plated brass boardlocks PCB mount retention, grounding straps and grounding indents.
- Preloaded
- Through-hole PCB mounting style
- PCB mount alignment
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Termination Type
Solder
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257