640383-4
Pin Header, Vertical, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640383-4Copy |
| Order Code | 589317 |
| Product Range | MTA-156 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640383-4Copy |
| Order Code | 589317 |
| Product Range | MTA-156 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Contact Termination Type | Through Hole Straight |
| Product Range | MTA-156 |
| Connector Shroud | Unshrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
Alternatives for 640383-4
1 Product Found
Product Overview
The MTA-156 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. The MTA 156 connector contacts are in a single row on 0.156-inch (3.96mm) centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
- Colour coded housing for wire gage
- Tin, 15 and 30 gold plating options
- Audible latch for wire-to-wire (posted) housings
- Terminates 18 to 26AWG
- 2 to 24 Positions available
- 600V and up to 12.5A Rating
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Product Range | MTA-156 |
| Contact Material | Copper |
| Connector Type | Pin Header |
| Contact Termination Type | Through Hole Straight |
|---|---|
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001046 |
