Print Page
Image is for illustrative purposes only. Please refer to product description.
1,673 In Stock
Need more?
1673 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.650 (S$3.9785) |
| 10+ | S$3.260 (S$3.5534) |
| 100+ | S$3.040 (S$3.3136) |
| 250+ | S$2.870 (S$3.1283) |
| 500+ | S$2.740 (S$2.9866) |
| 1000+ | S$2.580 (S$2.8122) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.65 (S$3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640498-1
Order Code1654488
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The 640498-1 is a 3-position 1-row Shrouded Header with tin-plated phosphor bronze contacts and brick red nylon housing. This vertical through-hole mount header is suitable for printed circuit board. It has polarization mating alignment and a positive lock mating retention.
- UL94V-0 Flammability
- 9A Contact current rating
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001114