Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
98 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.670 (S$56.3203) |
| 10+ | S$46.680 (S$50.8812) |
| 25+ | S$41.680 (S$45.4312) |
| 100+ | S$38.580 (S$42.0522) |
| 250+ | S$37.210 (S$40.5589) |
| 500+ | S$34.980 (S$38.1282) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.67 (S$56.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No787610-1
Order Code2456143
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Contact Type
-
Contact Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035705
