Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 794198-1Copy |
| Order Code | 3614797 |
| Product Range | Mini Universal MATE-N-LOK 2 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 794198-1Copy |
| Order Code | 3614797 |
| Product Range | Mini Universal MATE-N-LOK 2 |
| Technical Datasheet | |
| Product Range | Mini Universal MATE-N-LOK 2 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 12Ways |
| Pitch Spacing | 4.14mm |
| For Use With | AMP Mini-Universal MATE-N-LOK 2 Series Contacts |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
- Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
- Free-hanging housing
- 2 to 24-circuit sizes wire-to-wire and wire-to-board
- Compact and durable housings
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
| Product Range | Mini Universal MATE-N-LOK 2 |
|---|---|
| No. of Positions | 12Ways |
| For Use With | AMP Mini-Universal MATE-N-LOK 2 Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.14mm |
| SVHC | No SVHC (23-Jan-2024) |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00381 |
