Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHUMI-DP-XR-OCopy
Manufacturer Standard Lead Time3 weeks
Order Code3817566
Product RangeHumiTrac XR Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$615.220 (S$670.5898) |
Price for:Each
Minimum: 1
Multiple: 1
S$615.22 (S$670.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHUMI-DP-XR-OCopy
Manufacturer Standard Lead Time3 weeks
Order Code3817566
Product RangeHumiTrac XR Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Humidity Range0% to 99% Relative Humidity
Supply Voltage Min12VDC
Sensor TerminalsCable
Supply Voltage Max30VDC
Sensing Accuracy2.5%
Sensitivity-
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHumiTrac XR Series
Capacitance-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Sensitivity
-
Operating Temperature Min
-40°C
Product Range
HumiTrac XR Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 99% Relative Humidity
Sensor Terminals
Cable
Sensing Accuracy
2.5%
Response Time
-
Operating Temperature Max
60°C
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557021
