Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL4006-10-110-50-PTF
Order Code2119236
Product RangePTF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL4006-10-110-50-PTF
Order Code2119236
Product RangePTF Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePTF Series
Operating Voltage Max50V
Operating Temperature Min-10°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max55°C
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
PTF Series
Operating Temperature Min
-10°C
Operating Temperature Max
55°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
50V
Applications
Over Current Protection, Short Circuit Protection
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361