Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | 2M805-001-16M12-26SACopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 4334941 |
| Product Range | 2M805 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$405.950 (S$442.4855) |
| 5+ | S$375.530 (S$409.3277) |
| 10+ | S$345.110 (S$376.1699) |
| 25+ | S$340.580 (S$371.2322) |
| 50+ | S$336.050 (S$366.2945) |
| 100+ | S$331.520 (S$361.3568) |
Price for:Each
Minimum: 1
Multiple: 1
S$405.95 (S$442.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | 2M805-001-16M12-26SACopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 4334941 |
| Product Range | 2M805 Series |
| Technical Datasheet | |
| Product Range | 2M805 Series |
| Equivalent Military Specification | MIL-DTL-38999 Series III |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 26Contacts |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 12-26 |
| Connector Body Material | Aluminum Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | A |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 2M805 Series |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 12-26 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Equivalent Military Specification | MIL-DTL-38999 Series III |
|---|---|
| No. of Contacts | 26Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Body |
| Contact Material | Copper Alloy |
| Insert Rotation | A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025402 |
