Print Page
BLC-L10D-U2
PRESSURE SENSOR, 10IN-H2O, GAUGE, VOLT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L10D-U2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3768962
Product RangeBLC Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.590 (S$35.5231) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.59 (S$35.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L10D-U2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3768962
Product RangeBLC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-10Inch-H2O
Supply Voltage Min900mV
Supply Voltage Max1.8V
Sensor Case / PackageSMD, Gull Wing
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLC Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
900mV
Sensor Case / Package
SMD, Gull Wing
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLC Series
Operating Pressure Min
-10Inch-H2O
Supply Voltage Max
1.8V
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000895