Print Page
BLCR-L30D-U2
PRESSURE SENSOR, DIFF, -30 TO 30INCH-H2O
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L30D-U2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3776034
Your Part Number
76 In Stock
Need more?
76 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.330 (S$41.7797) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.33 (S$41.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L30D-U2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3776034
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30Inch-H2O
Supply Voltage Min1.8VDC
Supply Voltage Max3.3VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Sensor Output Type
Ratiometric
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-30Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000692