Print Page
DLC-L05G-U2
PRESSURE SENSOR, GAUGE, 0-5INCH-H2O, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L05G-U2
Order Code3776045
Product RangeDLC Series
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$52.840 (S$57.5956) |
| 5+ | S$48.590 (S$52.9631) |
| 10+ | S$47.660 (S$51.9494) |
Price for:Each
Minimum: 1
Multiple: 1
S$52.84 (S$57.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L05G-U2
Order Code3776045
Product RangeDLC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.63VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDLC Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
-
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
DLC Series
Operating Pressure Min
0Inch-H2O
Supply Voltage Max
3.63VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000668