Print Page
MLV-L10D-E1ND-N
PRESSURE SENSOR, 10IN-H2O, DIFF, VOLT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L10D-E1ND-N
Order Code3769032
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$142.980 (S$155.8482) |
| 5+ | S$125.120 (S$136.3808) |
| 10+ | S$106.150 (S$115.7035) |
Price for:Each
Minimum: 1
Multiple: 1
S$142.98 (S$155.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L10D-E1ND-N
Order Code3769032
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-10Inch-H2O
Supply Voltage Min-
Supply Voltage Max12VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-10Inch-H2O
Supply Voltage Max
12VDC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012293