Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN50410500000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049485
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.454 (S$0.4949) |
| 10+ | S$0.350 (S$0.3815) |
| 25+ | S$0.310 (S$0.3379) |
| 50+ | S$0.280 (S$0.3052) |
| 100+ | S$0.242 (S$0.2638) |
| 250+ | S$0.232 (S$0.2529) |
| 500+ | S$0.221 (S$0.2409) |
| 1000+ | S$0.204 (S$0.2224) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.45 (S$0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN50410500000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049485
Technical Datasheet
Pitch Spacing4mm
Wire Size (AWG)18AWG to 12AWG
Wire Connection MethodClamp
Rated Current24A
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
4mm
Wire Connection Method
Clamp
SVHC
Lead (07-Nov-2024)
Wire Size (AWG)
18AWG to 12AWG
Rated Current
24A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
