Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-MIV-5Copy |
| Order Code | 5117371 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.680 (S$1.8312) |
| 10+ | S$1.450 (S$1.5805) |
| 100+ | S$1.250 (S$1.3625) |
| 500+ | S$1.090 (S$1.1881) |
| 1000+ | S$1.020 (S$1.1118) |
| 2500+ | S$0.968 (S$1.0551) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.68 (S$1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-MIV-5Copy |
| Order Code | 5117371 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 5Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Panel Mount |
| Contact Plating | - |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Product Range | M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | - |
| Product Range | M Series |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
