Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17HD062PAA000Copy |
| Order Code | 1653901 |
| Product Range | 17 BH/HD |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17HD062PAA000Copy |
| Order Code | 1653901 |
| Product Range | 17 BH/HD |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | 17 BH/HD |
| No. of Contacts | 62Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 17HD062PAA000
5 Products Found
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | 17 BH/HD |
| D Sub Shell Size | DC |
| Connector Mounting | Cable Mount |
| Contact Plating | - |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 62Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | - |
| Connector Body Material | Metal Body |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
