Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17HD078PAA000Copy
Order Code1653905
Product Range17 BH/HD
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17HD078PAA000Copy
Order Code1653905
Product Range17 BH/HD
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range17 BH/HD
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Alternatives for 17HD078PAA000
1 Product Found
Technical Specifications
D Sub Connector Type
High Density
Product Range
17 BH/HD
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01523
