Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144569-002LF.
Order Code3994000
Product Range10144569 Series
Your Part Number
Technical Datasheet
116 In Stock
Need more?
116 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.890 (S$9.6901) |
| 10+ | S$8.100 (S$8.829) |
| 100+ | S$7.470 (S$8.1423) |
| 250+ | S$7.110 (S$7.7499) |
| 500+ | S$6.220 (S$6.7798) |
| 1000+ | S$6.060 (S$6.6054) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.89 (S$9.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144569-002LF.
Order Code3994000
Product Range10144569 Series
Technical Datasheet
Product Range10144569 Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleThreaded
Connector Body MaterialSteel Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Technical Specifications
Product Range
10144569 Series
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Steel Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378