Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157097-01510LF
Order Code4733947
Product RangeFitMate 10157097 Series
Your Part Number
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.589 (S$0.642) |
| 100+ | S$0.501 (S$0.5461) |
| 500+ | S$0.447 (S$0.4872) |
| 1000+ | S$0.426 (S$0.4643) |
| 2500+ | S$0.399 (S$0.4349) |
| 5000+ | S$0.392 (S$0.4273) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.89 (S$6.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157097-01510LF
Order Code4733947
Product RangeFitMate 10157097 Series
Product RangeFitMate 10157097 Series
No. of Positions30Ways
Pitch Spacing1mm
For Use WithAmphenol 10157098 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10157097 Series
No. of Positions
30Ways
For Use With
Amphenol 10157098 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001