Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10165793-Z0030YBLFCopy
Manufacturer Standard Lead Time10 weeks
Order Code5051670
Your Part Number
648 In Stock
Need more?
648 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.690 (S$5.1121) |
| 10+ | S$4.460 (S$4.8614) |
| 100+ | S$4.450 (S$4.8505) |
| 250+ | S$4.270 (S$4.6543) |
| 500+ | S$4.140 (S$4.5126) |
| 1000+ | S$4.020 (S$4.3818) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.69 (S$5.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10165793-Z0030YBLFCopy
Manufacturer Standard Lead Time10 weeks
Order Code5051670
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
