Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10165794-Z0030YBLFCopy
Order Code5051674
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.870 (S$5.3083) |
| 10+ | S$4.650 (S$5.0685) |
| 100+ | S$4.490 (S$4.8941) |
| 250+ | S$4.300 (S$4.687) |
| 500+ | S$4.150 (S$4.5235) |
| 1000+ | S$4.020 (S$4.3818) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.87 (S$5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10165794-Z0030YBLFCopy
Order Code5051674
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
