Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00006C1LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4332075
Product RangeMinitek127 20021121 Series
Your Part Number
1,797 In Stock
Need more?
1,797 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.823 (S$0.8971) |
| 10+ | S$0.714 (S$0.7783) |
| 25+ | S$0.710 (S$0.7739) |
| 50+ | S$0.706 (S$0.7695) |
| 100+ | S$0.703 (S$0.7663) |
| 250+ | S$0.587 (S$0.6398) |
| 500+ | S$0.558 (S$0.6082) |
| 1000+ | S$0.528 (S$0.5755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.82 (S$0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00006C1LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4332075
Product RangeMinitek127 20021121 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMinitek127 20021121 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
Connector TypePin Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Connector Type
Pin Header
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
Minitek127 20021121 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
