Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20021511-00010T4LFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3881711 |
| Product Range | FCI Minitek127 20021511 Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
300 more incoming. You can reserve stock now
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.080 (S$3.3572) |
| 10+ | S$2.650 (S$2.8885) |
| 100+ | S$2.220 (S$2.4198) |
| 500+ | S$1.980 (S$2.1582) |
| 1000+ | S$1.890 (S$2.0601) |
| 2500+ | S$1.860 (S$2.0274) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.08 (S$3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20021511-00010T4LFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3881711 |
| Product Range | FCI Minitek127 20021511 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | FCI Minitek127 20021511 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | FCI Minitek127 20021511 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Alternatives for 20021511-00010T4LF
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000664 |
