Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 71600-306LFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3881978 |
| Product Range | FCI Quickie 71600 Series |
| Your Part Number | |
| Technical Datasheet |
5,046 In Stock
Need more?
5,046 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.410 (S$3.7169) |
| 10+ | S$2.900 (S$3.161) |
| 100+ | S$2.470 (S$2.6923) |
| 500+ | S$2.290 (S$2.4961) |
| 1000+ | S$2.190 (S$2.3871) |
| 2500+ | S$2.090 (S$2.2781) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.41 (S$3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 71600-306LFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3881978 |
| Product Range | FCI Quickie 71600 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 6Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | FCI Quickie 71600 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 6Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | FCI Quickie 71600 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002132 |
